ADL8112 - Amplifier 10MHz ~ 26.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8112-EVALZ

DigiKey Part Number
505-ADL8112-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL8112-EVALZ
Description
ADL8112 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL8112 - Amplifier 10MHz ~ 26.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
10MHz ~ 26.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL8112
Note
-
RF Type
-
RF Frequency
10MHz ~ 26.5GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€900.34000€900.34
10€797.64700€7,976.47
Manufacturers Standard Package
Unit Price without VAT:€900.34000
Unit Price with VAT:€1,080.40800