
ADL5904ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5904ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADL5904ACPZN-R7CT-ND - Cut Tape (CT) 505-ADL5904ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5904ACPZN-R7 |
Description | IC RF DETECT 0HZ-6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 0Hz ~ 6GHz -30dBm ~ 15dBm ±1dB 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5904ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
RF Type | - | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 3.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.57000 | €6.57 |
| 10 | €5.07400 | €50.74 |
| 25 | €4.70200 | €117.55 |
| 100 | €4.30570 | €430.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €3.83455 | €5,751.82 |
| Unit Price without VAT: | €6.57000 |
|---|---|
| Unit Price with VAT: | €7.88400 |













