Similar

ADL5385-EVALZ | |
|---|---|
DigiKey Part Number | ADL5385-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5385-EVALZ |
Description | EVAL KIT FOR 50 MHZ TO 2200 MHZ |
Customer Reference | |
Detailed Description | ADL5385 - Modulator 30MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modulator | |
Frequency | 30MHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5385 | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 2.2GHz | |
Function | Modulator | |
Base Product Number |



