ADL5370 - Modulator 300MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5370-EVALZ

DigiKey Part Number
ADL5370-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5370-EVALZ
Description
EVAL BOARD FOR ADL5370
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5370 - Modulator 300MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Modulator
Frequency
300MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5370
Note
-
RF Type
-
RF Frequency
300MHz ~ 1GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€109.59000€109.59
Manufacturers Standard Package
Unit Price without VAT:€109.59000
Unit Price with VAT:€131.50800