RF Amplifier IC General Purpose 1.7GHz 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5205ACPZ-R7

DigiKey Part Number
ADL5205ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5205ACPZ-R7CT-ND - Cut Tape (CT)
ADL5205ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5205ACPZ-R7
Description
IC RF AMP GPS 1.7GHZ 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.7GHz 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADL5205ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.7GHz
P1dB
17.7dBm
Gain
35dB
Noise Figure
8.2dB
RF Type
General Purpose
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
175mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€26.41000€26.41
10€21.36500€213.65
25€20.10480€502.62
100€19.82980€1,982.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€17.46173€13,096.30
Manufacturers Standard Package
Unit Price without VAT:€26.41000
Unit Price with VAT:€31.69200