
ADG936BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG936BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG936BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG936BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG936BRUZ-REEL7 |
Description | IC RF SWITCH 2XSPDT 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | 2 x SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 36dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 1GHz | |
P1dB | 16dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.00000 | €5.00 |
| 10 | €3.83100 | €38.31 |
| 25 | €3.53720 | €88.43 |
| 100 | €3.21540 | €321.54 |
| 250 | €3.06188 | €765.47 |
| 500 | €2.96938 | €1,484.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.89325 | €2,893.25 |
| 2.000 | €2.83059 | €5,661.18 |
| 3.000 | €2.79920 | €8,397.60 |
| Unit Price without VAT: | €5.00000 |
|---|---|
| Unit Price with VAT: | €6.00000 |

