
ADG858BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG858BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG858BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG858BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG858BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 720MOHM 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 720mOhm 16-LFCSP-UQ (2.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | ADG858BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 720mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 27ns, 12ns | |
-3db Bandwidth | 70MHz | |
Charge Injection | 45pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN, CSP | |
Supplier Device Package | 16-LFCSP-UQ (2.1x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.76800 | €27.68 |
| 25 | €2.54640 | €63.66 |
| 100 | €2.30290 | €230.29 |
| 250 | €2.24648 | €561.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.98793 | €5,963.79 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |







