Direct
Similar

ADG801BRT-500RL7 | |
|---|---|
DigiKey Part Number | ADG801BRT-500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG801BRT-500RL7 |
Description | IC SW SPST-NOX1 300MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRT-500RL7 Models |
Category | -3db Bandwidth 12MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 180pF, 180pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 300mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG801BRTZ-500RL7 | Analog Devices Inc. | 114 | 505-ADG801BRTZ-500RL7CT-ND | €3.09000 | Direct |
| MAX4645EUT+T | Analog Devices Inc./Maxim Integrated | 5.788 | MAX4645EUT+TCT-ND | €3.77000 | Similar |



