Direct

ADG752BRM-REEL | |
|---|---|
DigiKey Part Number | ADG752BRM-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG752BRM-REEL |
Description | IC VIDEO SWITCH SPDT 8MSOP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG752BRM-REEL Models |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) | Features T-Switch Configuration |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Switch Circuit SPDT | Supplier Device Package 8-MSOP |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 18Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG752BRMZ | Analog Devices Inc. | 593 | ADG752BRMZ-ND | €6.38000 | Direct |


