Direct
Similar
Similar
Similar

ADG742BKSZ5-REEL | |
|---|---|
DigiKey Part Number | ADG742BKSZ5-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG742BKSZ5-REEL |
Description | IC SWITCH SPST-NCX1 3OHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG742BKSZ5-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG742BKSZ-REEL7 | Analog Devices Inc. | 1.791 | 505-ADG742BKSZ-REEL7CT-ND | €2.55000 | Direct |
| MAX4595DCKR | Texas Instruments | 111.484 | 296-17652-1-ND | €0.81000 | Similar |
| MAX4595EXK+T | Analog Devices Inc./Maxim Integrated | 94 | MAX4595EXK+TCT-ND | €2.18000 | Similar |
| MAX4706EXK+T | Analog Devices Inc./Maxim Integrated | 5.003 | MAX4706EXK+TCT-ND | €4.80000 | Similar |




