Direct

ADG465BRT-REEL | |
|---|---|
DigiKey Part Number | ADG465BRT-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG465BRT-REEL |
Description | TVS DEVICE MIXED 40V SOT-23-6 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit ±40V Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG465BRT-REEL Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Voltage - Clamping ±40V | Supplier Device Package SOT-23-6 |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG465BRTZ-REEL7 | Analog Devices Inc. | 1.782 | 505-ADG465BRTZ-REEL7CT-ND | €4.67000 | Direct |


