ADG431BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 263
Unit Price: €8.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: €8.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €11.32160
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: €16.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: €2.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: €21.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €23.61160
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: €22.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: €5.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: €22.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: €14.58000
Datasheet
4 Circuit IC Switch 1:1 24Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG431BN

DigiKey Part Number
ADG431BN-ND
Manufacturer
Manufacturer Product Number
ADG431BN
Description
IC SWITCH SPST-NCX4 24OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 24Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG431BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
24Ohm
Channel-to-Channel Matching (ΔRon)
1.2Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
90ns, 60ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes