ADG411BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 788
Unit Price: €7.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: €8.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 217
Unit Price: €11.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: €6.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €3.81227
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 871
Unit Price: €6.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.368
Unit Price: €6.82000
Datasheet

Similar


Vishay Siliconix
In Stock: 885
Unit Price: €2.84000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €2.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.391
Unit Price: €2.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.443
Unit Price: €2.60000
Datasheet

Similar


Vishay Siliconix
In Stock: 497
Unit Price: €3.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €3.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 263
Unit Price: €7.19000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG411BR

DigiKey Part Number
ADG411BR-ND
Manufacturer
Manufacturer Product Number
ADG411BR
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG411BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types