
ADG3245BRU | |
|---|---|
DigiKey Part Number | ADG3245BRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG3245BRU |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3245BRU Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3245BRUZ | Analog Devices Inc. | 436 | 505-ADG3245BRUZ-ND | €3.31000 | Direct |
| QS3245QG | Renesas Electronics Corporation | 1.240 | 800-2185-ND | €0.67000 | Similar |
| QS3245QG8 | Renesas Electronics Corporation | 1.778 | 800-QS3245QG8CT-ND | €0.67000 | Similar |



