
ADG1408LYCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1408LYCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1408LYCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1408LYCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1408LYCPZ-REEL7 |
Description | 24-LEAD LFCSP (4 MM X 4 MM W/ EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1408LYCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 149ns, 166ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -50pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 14pF, 80pF |
Multiplexer/Demultiplexer Circuit 8:1 | Current - Leakage (IS(off)) (Max) 200pA |
Number of Circuits 1 | Crosstalk -70dB @ 1MHz |
On-State Resistance (Max) 4.7Ohm | Operating Temperature -40°C ~ 125°C |
Channel-to-Channel Matching (ΔRon) 200mOhm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Package / Case 24-VFQFN Exposed Pad, CSP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Supplier Device Package 24-LFCSP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.04000 | €9.04 |
| 10 | €7.06600 | €70.66 |
| 25 | €6.57320 | €164.33 |
| 100 | €6.13760 | €613.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €5.42523 | €8,137.85 |
| Unit Price without VAT: | €9.04000 |
|---|---|
| Unit Price with VAT: | €10.84800 |

