
ADG1213YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1213YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1213YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1213YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1213YCPZ-REEL7 |
Description | IC SW SPST-NO/NCX4 190OHM 16CSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1213YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 115ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 1.1pF, 1.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.13000 | €5.13 |
| 10 | €3.93300 | €39.33 |
| 25 | €3.63400 | €90.85 |
| 100 | €3.30480 | €330.48 |
| 250 | €3.27724 | €819.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.93618 | €4,404.27 |
| 3.000 | €2.87897 | €8,636.91 |
| Unit Price without VAT: | €5.13000 |
|---|---|
| Unit Price with VAT: | €6.15600 |

