



ADF4156BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4156BRUZ-RL7TR-ND - Tape & Reel (TR) ADF4156BRUZ-RL7CT-ND - Cut Tape (CT) ADF4156BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4156BRUZ-RL7 |
Description | IC FRACT N SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6.2GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4156BRUZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6.2GHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Fractional N Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.49000 | €8.49 |
| 10 | €5.76500 | €57.65 |
| 25 | €5.05400 | €126.35 |
| 100 | €4.25040 | €425.04 |
| 250 | €3.88828 | €972.07 |
| Unit Price without VAT: | €8.49000 |
|---|---|
| Unit Price with VAT: | €10.18800 |

