ADCMP371AKS-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11.208
Unit Price: €1.05000
Datasheet

Similar


Texas Instruments
In Stock: 390
Unit Price: €1.97000
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: €1.79000
Datasheet

Similar


Texas Instruments
In Stock: 7.405
Unit Price: €1.39000
Datasheet

Similar


Texas Instruments
In Stock: 2.429
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 2.967
Unit Price: €1.39000
Datasheet

Similar


Texas Instruments
In Stock: 7.205
Unit Price: €1.55000
Datasheet

Similar


Texas Instruments
In Stock: 9.817
Unit Price: €0.90000
Datasheet
Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP371AKS-REEL7

DigiKey Part Number
ADCMP371AKS-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCMP371AKS-REEL7
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP371AKS-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.25V ~ 5.5V
Voltage - Input Offset (Max)
9mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types