Direct
Similar
Similar

ADCMP371AKS-REEL | |
|---|---|
DigiKey Part Number | ADCMP371AKS-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP371AKS-REEL |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP371AKS-REEL Models |
Category | Current - Input Bias (Max) 0.05µA @ 5.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7µA |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 5µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Push-Pull | Supplier Device Package SC-70-5 |
Voltage - Supply, Single/Dual (±) 2.25V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP371AKSZ-REEL7 | Analog Devices Inc. | 22.083 | 505-ADCMP371AKSZ-REEL7CT-ND | €1.09000 | Direct |
| LMV7271MG/NOPB | Texas Instruments | 7.070 | LMV7271MG/NOPBCT-ND | €1.55000 | Similar |
| LMV7271MGX/NOPB | Texas Instruments | 9.817 | LMV7271MGX/NOPBCT-ND | €0.90000 | Similar |



