Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBF707WCBCZ411

DigiKey Part Number
505-ADBF707WCBCZ411-ND
Manufacturer
Manufacturer Product Number
ADBF707WCBCZ411
Description
BLK+PROCW/1MBYTEL2 SRAM,DDR2
Customer Reference
Detailed Description
Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - I/O
1.8V, 3.3V
Manufacturer
Analog Devices Inc.
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Blackfin+
Mounting Type
Surface Mount
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Package / Case
184-LFBGA, CSPBGA
Clock Rate
400MHz
Supplier Device Package
184-CSPBGA (12x12)
Non-Volatile Memory
ROM (512kB)
Base Product Number
On-Chip RAM
1MB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.