MFR Recommended



ADAU1592ACPZ | |
|---|---|
DigiKey Part Number | ADAU1592ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1592ACPZ |
Description | IC AMP CLASS D STER 24W 48LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1592ACPZ Models |
Category | Voltage - Supply 9V ~ 18V |
Manufacturer Analog Devices Inc. | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-LFCSP-VQ (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-VFQFN Exposed Pad, CSP |
Max Output Power x Channels @ Load 24W x 2 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3302ACPZ | Analog Devices Inc. | 142 | 505-SSM3302ACPZ-ND | €6.90000 | MFR Recommended |


