Audio Interface 24 b I2C, SPI 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b I2C, SPI 32-LFCSP-VQ (5x5)
PLL Frequency Planning for Spurious Signal Elimination

ADAU1461WBCPZ-RL

DigiKey Part Number
ADAU1461WBCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAU1461WBCPZ-RL
Description
IC SIGMADSP 24BIT 96KHZ PLL 32
Customer Reference
Detailed Description
Audio Interface 24 b I2C, SPI 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1461WBCPZ-RL Models
Product Attributes
Filter Similar Products
Category
S/N Ratio, ADCs / DACs (db) Typ
98 / 98
Manufacturer
Analog Devices Inc.
Dynamic Range, ADCs / DACs (db) Typ
99 / 101
Series
Voltage - Supply, Analog
2.97V ~ 3.65V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.97V ~ 3.65V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Package / Case
32-VFQFN Exposed Pad, CSP
Resolution (Bits)
24 b
Supplier Device Package
32-LFCSP-VQ (5x5)
Number of ADCs / DACs
2 / 2
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types