ADA4898-2YRD-EBZ | |
|---|---|
DigiKey Part Number | ADA4898-2YRD-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4898-2YRD-EBZ |
Description | BOARD EVAL FOR ADA4898-2YRD |
Customer Reference | |
Detailed Description | 8-SOIC Package - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Voltage Feedback |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-SOIC Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 2 - Dual |


