ADA4855-3YCPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 586
Unit Price: €5.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €2.76467
Datasheet
Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4855-3YCPZ-R2

DigiKey Part Number
ADA4855-3YCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4855-3YCPZ-R2
Description
IC OPAMP VFB 3 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4855-3YCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
3
Output Type
Rail-to-Rail
Slew Rate
870V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
410 MHz
Current - Input Bias
3.8 µA
Voltage - Input Offset
1.3 mV
Current - Supply
7.8mA (x3 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types