
ADA4075-2ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4075-2ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4075-2ACPZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4075-2ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €1.16381 | €11,638.10 |
| Unit Price without VAT: | €1.16381 |
|---|---|
| Unit Price with VAT: | €1.39657 |


