
AD9960BSTZRL | |
|---|---|
DigiKey Part Number | AD9960BSTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9960BSTZRL |
Description | IC BROADBAND FRONT-END 80-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Broadband Front-End 80-LQFP (14x14) |
EDA/CAD Models | AD9960BSTZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Broadband Front-End | |
Applications | Wireless Networking | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €26.32126 | €26,321.26 |
| Unit Price without VAT: | €26.32126 |
|---|---|
| Unit Price with VAT: | €31.58551 |

