AD976ABR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €62.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €42.09434
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €43.90285
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €60.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €40.59386
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: €63.60000
Datasheet

Similar


Texas Instruments
In Stock: 98
Unit Price: €29.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €26.46000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976ABR

DigiKey Part Number
AD976ABR-ND
Manufacturer
Manufacturer Product Number
AD976ABR
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD976ABR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes