
AD974BRS-RL7 | |
|---|---|
DigiKey Part Number | AD974BRS-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD974BRS-RL7 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 200k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD974BRS-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


