


AD9694BCPZRL7-500 | |
|---|---|
DigiKey Part Number | AD9694BCPZRL7-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9694BCPZRL7-500 |
Description | IC ADC 14BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9694BCPZRL7-500 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 0.95V ~ 1V, 1.71V ~ 1.89V, 2.44V ~ 2.56V |
Number of Bits 14 | Voltage - Supply, Digital 0.95V ~ 1V |
Sampling Rate (Per Second) 500M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 72-VFQFN Exposed Pad, CSP |
Data Interface JESD204B | Supplier Device Package 72-LFCSP-VQ (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €696.07383 | €278,429.53 |
| Unit Price without VAT: | €696.07383 |
|---|---|
| Unit Price with VAT: | €835.28860 |

