Direct

AD96687BR | |
|---|---|
DigiKey Part Number | AD96687BR-ND |
Manufacturer | |
Manufacturer Product Number | AD96687BR |
Description | IC COMPARATOR 2 W/LATCH 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL, Open-Emitter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD96687BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, ECL, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 2mV @ -5.2V, 5V | |
Current - Input Bias (Max) | 10µA @ -5.2V,5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18mA,36mA | |
CMRR, PSRR (Typ) | 90dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 3.5ns | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


