Direct

AD96687BR-REEL | |
|---|---|
DigiKey Part Number | AD96687BR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD96687BR-REEL |
Description | IC COMPARATOR 2 W/LATCH 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL, Open-Emitter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD96687BR-REEL Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 18mA,36mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 90dB CMRR, 70dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 3.5ns |
Type with Latch | Operating Temperature -25°C ~ 85°C |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, ECL, Open-Emitter | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ -5.2V, 5V | Supplier Device Package 16-SOIC |
Current - Input Bias (Max) 10µA @ -5.2V,5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD96687BRZ-REEL | Analog Devices Inc. | 0 | 505-AD96687BRZ-REELTR-ND | €6.63837 | Direct |


