
AD9649-20EBZ | |
|---|---|
DigiKey Part Number | AD9649-20EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9649-20EBZ |
Description | BOARD EVALUATION AD9649 20MSPS |
Customer Reference | |
Detailed Description | AD9649 - 14 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 47.9mW @ 20MSPS |
Part Status Obsolete | Utilized IC / Part AD9649 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 20M |

