10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9609BCPZ-40

DigiKey Part Number
505-AD9609BCPZ-40-ND
Manufacturer
Manufacturer Product Number
AD9609BCPZ-40
Description
IC ADC 10BIT 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9609BCPZ-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
10
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-VFQFN Exposed Pad, CSP
Input Type
Differential, Single Ended
Supplier Device Package
32-LFCSP-VQ (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€11.03000€11.03
10€8.67400€86.74
93€7.46484€694.23
186€7.21909€1,342.75
279€7.09599€1,979.78
558€6.91552€3,858.86
1.023€6.78409€6,940.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.03000
Unit Price with VAT:€13.23600