
AD9551/PCBZ | |
|---|---|
DigiKey Part Number | AD9551/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9551/PCBZ |
Description | EVAL BOARD FOR AD9551 |
Customer Reference | |
Detailed Description | AD9551 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9551 | |
Primary Attributes | 2 Inputs, 2 Outputs, VCO | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €173.41000 | €173.41 |
| Unit Price without VAT: | €173.41000 |
|---|---|
| Unit Price with VAT: | €208.09200 |

