
AD9432BSVZ-80 | |
|---|---|
DigiKey Part Number | AD9432BSVZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9432BSVZ-80 |
Description | IC ADC 12BIT 52-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9432BSVZ-80 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 52-TQFP-EP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €77.43778 | €696.94 |
| 18 | €74.46611 | €1,340.39 |
| 27 | €72.97778 | €1,970.40 |
| 108 | €68.99889 | €7,451.88 |
| Unit Price without VAT: | €77.43778 |
|---|---|
| Unit Price with VAT: | €92.92534 |

