AD9329KCPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9329KCPZ-REEL

DigiKey Part Number
AD9329KCPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9329KCPZ-REEL
Description
IC RECEIVER IF MULTI LFCSP
Customer Reference
Detailed Description
- RF Receiver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types