
AD9283BRSZ-RL100 | |
|---|---|
DigiKey Part Number | AD9283BRSZ-RL100TR-ND - Tape & Reel (TR) AD9283BRSZ-RL100CT-ND - Cut Tape (CT) AD9283BRSZ-RL100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9283BRSZ-RL100 |
Description | IC ADC 8BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9283BRSZ-RL100 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 100M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.44000 | €21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €13.93346 | €20,900.19 |
| Unit Price without VAT: | €21.44000 |
|---|---|
| Unit Price with VAT: | €25.72800 |

