AD9283BRS-RL50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.426
Unit Price: €10.28000
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9283BRS-RL50

DigiKey Part Number
AD9283BRS-RL50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9283BRS-RL50
Description
IC ADC 8BIT 20-SSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9283BRS-RL50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
50M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types