Parametric Equivalent
Parametric Equivalent

AD9262BCPZRL7-5 | |
|---|---|
DigiKey Part Number | AD9262BCPZRL7-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9262BCPZRL7-5 |
Description | IC ADC 16BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9262BCPZRL7-5 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 160M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-VFQFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 64-LFCSP-VQ (9x9) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9262BCPZRL7 | Analog Devices Inc. | 0 | AD9262BCPZRL7TR-ND | €51.28159 | Parametric Equivalent |
| AD9262BCPZRL7-10 | Analog Devices Inc. | 0 | AD9262BCPZRL7-10TR-ND | €81.46373 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €63.04821 | €47,286.16 |
| Unit Price without VAT: | €63.04821 |
|---|---|
| Unit Price with VAT: | €75.65785 |


