Similar

AD9230-210EBZ | |
|---|---|
DigiKey Part Number | AD9230-210EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9230-210EBZ |
Description | BOARD EVAL FOR AD9230-210 |
Customer Reference | |
Detailed Description | AD9230 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 210M | |
Data Interface | Serial | |
Input Range | 1.0 ~ 1.5V | |
Power (Typ) @ Conditions | 383mW @ 210MSPS | |
Utilized IC / Part | AD9230 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |



