
AD9215BCP-105EBZ | |
|---|---|
DigiKey Part Number | AD9215BCP-105EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9215BCP-105EBZ |
Description | BOARD EVAL FOR AD9215BCP-105 |
Customer Reference | |
Detailed Description | AD9215-105 - 10 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 120mW @ 105MSPS | |
Utilized IC / Part | AD9215-105 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



