AD9125, ADLM5372 TxDAC+® 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9125-M5372-EBZ

DigiKey Part Number
AD9125-M5372-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9125-M5372-EBZ
Description
EVAL BOARD FOR AD9125 ADLM5372
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9125, ADLM5372 TxDAC+® 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
1G
Manufacturer
Analog Devices Inc.
Data Interface
SPI
Series
Settling Time
20ns
Packaging
Bulk
DAC Type
Current
Part Status
Active
Utilized IC / Part
AD9125, ADLM5372
Number of DAC's
2
Contents
Board(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€636.74000€636.74
Manufacturers Standard Package
Unit Price without VAT:€636.74000
Unit Price with VAT:€764.08800