8 Bit Analog to Digital Converter 2 Input 2 Flash 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9059BRSZ-REEL

DigiKey Part Number
AD9059BRSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9059BRSZ-REEL
Description
IC ADC 8BIT 28-SSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Flash 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9059BRSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Flash
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
3V ~ 5V
Sampling Rate (Per Second)
60M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SSOP (0.209", 5.30mm Width)
Data Interface
Parallel
Supplier Device Package
28-SSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€36.03953€54,059.29
Manufacturers Standard Package
Unit Price without VAT:€36.03953
Unit Price with VAT:€43.24744