


AD876JSTZ | |
|---|---|
DigiKey Part Number | 505-AD876JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD876JSTZ |
Description | IC ADC 10BIT PIPELINED 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD876JSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.43000 | €28.43 |
| 10 | €23.05600 | €230.56 |
| 35 | €21.29914 | €745.47 |
| 105 | €20.19267 | €2,120.23 |
| 280 | €19.45568 | €5,447.59 |
| Unit Price without VAT: | €28.43000 |
|---|---|
| Unit Price with VAT: | €34.11600 |

