J-FET Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8682ARMZ-REEL

DigiKey Part Number
505-AD8682ARMZ-REELTR-ND - Tape & Reel (TR)
505-AD8682ARMZ-REELCT-ND - Cut Tape (CT)
505-AD8682ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8682ARMZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8682ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
6 pA
Voltage - Input Offset
350 µV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.27000€5.27
10€4.04600€40.46
25€3.73920€93.48
100€3.40260€340.26
250€3.38092€845.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.05647€9,169.41
Manufacturers Standard Package
Unit Price without VAT:€5.27000
Unit Price with VAT:€6.32400