Direct

AD8611AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8611AR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8611AR-REEL7 |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8611AR-REEL7 Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 10mA, 4mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 85dB CMRR, 73dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 5.5ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8611ARZ-REEL7 | Analog Devices Inc. | 1.046 | 505-AD8611ARZ-REEL7CT-ND | €5.90000 | Direct |


