AD8572AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.180
Unit Price: €5.99000
Datasheet

Direct


Analog Devices Inc.
In Stock: 649
Unit Price: €5.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.244
Unit Price: €5.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.928
Unit Price: €5.35000
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8572AR-REEL

DigiKey Part Number
AD8572AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8572AR-REEL
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8572AR-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
160 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8572ARZ-REELAnalog Devices Inc.3.180AD8572ARZ-REELCT-ND€5.99000Direct
AD8572ARZ-REEL7Analog Devices Inc.649AD8572ARZ-REEL7CT-ND€5.99000Direct
ADA4522-2ARZ-RLAnalog Devices Inc.1.244505-ADA4522-2ARZ-RLCT-ND€5.43000Similar
ADA4528-2ARMZAnalog Devices Inc.1.928505-ADA4528-2ARMZ-ND€5.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types