AD8522AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 91
Unit Price: €39.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: €6.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: €7.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.523
Unit Price: €7.50000
Datasheet
12 Bit Digital to Analog Converter 2 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 14-SO
High Speed Converters by Analog Devices

AD8522AR

DigiKey Part Number
AD8522AR-ND
Manufacturer
Manufacturer Product Number
AD8522AR
Description
IC DAC 12BIT V-OUT 14SO
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 14-SO
Datasheet
 Datasheet
EDA/CAD Models
AD8522AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types