Direct




AD8403AN10 | |
|---|---|
DigiKey Part Number | AD8403AN10-ND |
Manufacturer | |
Manufacturer Product Number | AD8403AN10 |
Description | IC DIG POT 10K 24-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403AN10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Through Hole |
Configuration Potentiometer | Supplier Device Package 24-PDIP |
Number of Circuits 4 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8403ARZ10 | Analog Devices Inc. | 585 | 505-AD8403ARZ10-ND | €8.64000 | Direct |



