Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8337BCPZ-R2

DigiKey Part Number
AD8337BCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8337BCPZ-R2
Description
IC VGAIN AMP 8LFCSP
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8337BCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Variable Gain Amplifier
Applications
Signal Processing
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types